48121 | Klauke

Insulated wire end ferrule, 70 mm², 37 mm/21 mm long, DIN 46228/4, yellow, 48121

Order No.: 18H7492
EAN: 4012078047241
MPN:
48121
48121 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 48121, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 70 mm²
Isolated Yes
Colour gelb
Length 37 mm
Pin lenght 21 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes