48327 | Klauke
Insulated wire end ferrule, 120 mm², 48 mm/27 mm long, DIN 46228/4, blue, 48327
Order No.: 18H7494
EAN: 4012078047265
MPN:
48327
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.9992 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 48327, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 120 mm² | |
Isolated | Yes | |
Colour | blau | |
Length | 48 mm | |
Pin lenght | 27 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |