695V | Klauke
Uninsulated wire end ferrule, 0.25 mm², 5 mm long, DIN 46228/1, silver, 695V
Order No.: 18H6800
EAN: 4012078018708
MPN:
695V
Unit Price (€ / pc.)
0.1476 € *
Available: 5,235 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1476 €
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0369 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 695V, Klauke
Wire end sleeve, uninsulated, material: Cooper (EN 13600), surface: tin-plated, length: 5 mm, cross-section: 0.25 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 5 mm | |
Cable cross-section | 0,25 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |