707V | Klauke

Uninsulated wire end ferrule, 0.34 mm², 7 mm long, DIN 46228/1, silver, 707V

Order No.: 18H6797
EAN: 4012078018739
MPN:
707V
Klauke
707V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 431 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
500 pcs.
0.0666 €
1000 pcs.
0.0595 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 707V, Klauke

Wire end sleeve, uninsulated, material: Cooper (EN 13600), surface: tin-plated, length: 7 mm, cross-section: 0.34 mm².

Technical specifications
Farbe silber
Isolationsmaterial Polypropylen
Isoliert No
Kontaktmaterial Kupfer
Länge 7 mm
Leiterquerschnitt 0,34 mm²
Norm DIN 46228/1
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes