7115V | Klauke

Uninsulated wire end ferrule, 0.75 mm², 15 mm long, DIN 46228/1, silver, 7115V

Order No.: 18H7307
EAN: 4012078018807
MPN:
7115V
7115V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 796 pcs.
Leadtime: 2 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0821 €
100 pcs.
0.0655 €
500 pcs.
0.0512 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7115V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 15 mm, cross-section: 0.75 mm².

Technical specifications
Farbe silber
Isolationsmaterial Polypropylen
Isoliert No
Kontaktmaterial Kupfer
Länge 15 mm
Leiterquerschnitt 0,75 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes