7210V | Klauke

Uninsulated wire end ferrule, 1.5 mm², 10 mm long, DIN 46228/1, silver, 7210V

Order No.: 18H7316
EAN: 4012078000246
MPN:
7210V
7210V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 891 pcs.
Leadtime: 2 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0833 €
500 pcs.
0.0750 €
1000 pcs.
0.0666 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7210V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 10 mm, cross-section: 1.5 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 10 mm
Cable cross-section 1,5 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes