7215V | Klauke

Uninsulated wire end ferrule, 1.5 mm², 15 mm long, DIN 46228/1, silver, 7215V

Order No.: 18H7318
EAN: 4012078018876
MPN:
7215V
7215V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 835 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1297 €
50 pcs.
0.1166 €
100 pcs.
0.1071 €
500 pcs.
0.0928 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7215V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 15 mm, cross-section: 1.5 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 15 mm
Cable cross-section 1,5 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes