7218V | Klauke
Uninsulated wire end ferrule, 1.5 mm², 18 mm long, DIN 46228/1, silver, 7218V
Order No.: 18H7319
EAN: 4012078018883
MPN:
7218V
Unit Price (€ / pc.)
0.0702 € *
Available: 590 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0619 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 7218V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 18 mm, cross-section: 1.5 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 18 mm | |
Cable cross-section | 1,5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |