7220V | Klauke
Uninsulated wire end ferrule, 1.5 mm², 20 mm long, DIN 46228-1, silver, 7220V
Order No.: 18H7320
EAN: 4012078018890
MPN:
7220V
Unit Price (€ / pc.)
0.1476 € *
Available: 501 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1476 €
100 pcs.
0.1333 €
500 pcs.
0.1190 €
1000 pcs.
0.1047 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 7220V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 20 mm, cross-section: 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 20 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |