726V | Klauke
Uninsulated wire end ferrule, 1.5 mm², 6 mm long, DIN 46228/1, silver, 726V
Order No.: 18H7313
EAN: 4012078018845
MPN:
726V
Unit Price (€ / pc.)
0.1309 € *
Available: 385 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1309 €
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0464 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 726V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 6 mm, cross-section: 1.5 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 6 mm | |
Cable cross-section | 1,5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |