72S12V | Klauke
Uninsulated wire end ferrule, 1.0 mm², 12 mm long, DIN 46228/1, silver, 72S12V
Order No.: 18H7311
EAN: 4012078018821
MPN:
72S12V
Unit Price (€ / pc.)
0.0547 € *
Available: 816 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 72S12V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 1.0 mm².
Technical specifications
Farbe | silber | |
Isolationsmaterial | Polypropylen | |
Isoliert | No | |
Kontaktmaterial | Kupfer | |
Länge | 12 mm | |
Leiterquerschnitt | 1,0 mm² | |
Norm | DIN 46228/1 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |