72S15V | Klauke

Uninsulated wire end ferrule, 1.0 mm², 15 mm long, DIN 46228/1, silver, 72S15V

Order No.: 18H7312
EAN: 4012078018838
MPN:
72S15V
72S15V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 847 pcs.
Leadtime: 1 Week **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0988 €
100 pcs.
0.0893 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 72S15V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 15 mm, cross-section: 1.0 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 15 mm
Cable cross-section 1,0 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes