72S8V | Klauke
Uninsulated wire end ferrule, 1.0 mm², 8 mm long, DIN 46228/1, silver, 72S8V
Order No.: 18H7309
EAN: 4012078018814
MPN:
72S8V
Unit Price (€ / pc.)
0.0714 € *
Available: 1,552 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 72S8V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 8 mm, cross-section: 1.0 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 8 mm | |
Cable cross-section | 1,0 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |