7315V | Klauke

Uninsulated wire end ferrule, 2.5 mm², 15 mm long, DIN 46228/1, silver, 7315V

Order No.: 18H7324
EAN: 4012078018920
MPN:
7315V
7315V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 3,840 pcs.
Leadtime: 2 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1261 €
100 pcs.
0.1154 €
500 pcs.
0.1035 €
1000 pcs.
0.0893 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7315V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 15 mm, cross-section: 2.5 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 15 mm
Cable cross-section 2,5 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes