7318V | Klauke
Uninsulated wire end ferrule, 2.5 mm², 18 mm long, DIN 46228/1, silver, 7318V
Order No.: 18H7325
EAN: 4012078018937
MPN:
7318V
Unit Price (€ / pc.)
0.0524 € *
Available: 1,013 pcs.
Leadtime: 1 Week **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 7318V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 18 mm, cross-section: 2.5 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 18 mm | |
Cable cross-section | 2,5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |