7412V | Klauke
Uninsulated wire end ferrule, 4.0 mm², 12 mm long, DIN 46228/1, silver, 7412V
Order No.: 18H7330
EAN: 4012078000284
MPN:
7412V
Unit Price (€ / pc.)
0.2392 € *
Available: 580 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2392 €
50 pcs.
0.1238 €
100 pcs.
0.1131 €
500 pcs.
0.1000 €
1000 pcs.
0.0869 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 7412V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 4.0 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 12 mm | |
Cable cross-section | 4,0 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |