7420V | Klauke
Uninsulated wire end ferrule, 4.0 mm², 20 mm long, DIN 46228/1, silver, 7420V
Order No.: 18H7333
EAN: 4012078018999
MPN:
7420V
Unit Price (€ / pc.)
0.2059 € *
Available: 450 pcs.
Leadtime: 9 Weeks **
Wire end ferrule, 7420V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 20 mm, cross-section: 4.0 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 20 mm | |
Cable cross-section | 4,0 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |