7518V | Klauke

Uninsulated wire end ferrule, 6.0 mm², 18 mm long, DIN 46228/1, silver, 7518V

Order No.: 18H7337
EAN: 4012078480512
MPN:
7518V
7518V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 323 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1714 €
100 pcs.
0.1464 €
500 pcs.
0.1321 €
1000 pcs.
0.1083 €
5000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7518V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 18 mm, cross-section: 6.0 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 18 mm
Cable cross-section 6,0 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes