7625V | Klauke

Uninsulated wire end ferrule, 10 mm², 25 mm long, DIN 46228/1, silver, 7625V

Order No.: 18H7345
EAN: 4012078481069
MPN:
7625V
7625V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2261 €

Wire end ferrule, 7625V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 25 mm, cross-section: 10 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 25 mm
Cable cross-section 10 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes