7712V | Klauke

Uninsulated wire end ferrule, 16 mm², 12 mm long, DIN 46228/1, silver, 7712V

Order No.: 18H7346
EAN: 4012078077958
MPN:
7712V
7712V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.1940 €
100 pcs.
0.1725 €
500 pcs.
0.1571 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7712V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 16 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 12 mm
Cable cross-section 16 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes