7732V | Klauke

Uninsulated wire end ferrule, 16 mm², 32 mm long, DIN 46228/1, silver, 7732V

Order No.: 18H7351
EAN: 4012078481090
MPN:
7732V
7732V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7732V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 32 mm, cross-section: 16 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 32 mm
Cable cross-section 16 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes