7815V | Klauke

Uninsulated wire end ferrule, 25 mm², 15 mm long, DIN 46228/1, silver, 7815V

Order No.: 18H7353
EAN: 4012078481113
MPN:
7815V
7815V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3689 €

Wire end ferrule, 7815V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 15 mm, cross-section: 25 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 15 mm
Cable cross-section 25 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes