7820V | Klauke
Uninsulated wire end ferrule, 25 mm², 20 mm long, DIN 46228/1, silver, 7820V
Order No.: 18H7355
EAN: 4012078481137
MPN:
7820V
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wire end ferrule, 7820V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 20 mm, cross-section: 25 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 20 mm | |
Cable cross-section | 25 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |