7912V | Klauke

Uninsulated wire end ferrule, 35 mm², 12 mm long, DIN 46228/1, silver, 7912V

Order No.: 18H7359
EAN: 4012078481175
MPN:
7912V
7912V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3023 €
1000 pcs.
0.2475 €
5000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7912V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 35 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 12 mm
Cable cross-section 35 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes