7920V | Klauke
Uninsulated wire end ferrule, 35 mm², 20 mm long, DIN 46228/1, silver, 7920V
Order No.: 18H7362
EAN: 4012078481205
MPN:
7920V
Unit Price (€ / pc.)
0.7735 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 7920V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 20 mm, cross-section: 35 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 20 mm | |
Cable cross-section | 35 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |