7922V | Klauke

Uninsulated wire end ferrule, 35 mm², 22 mm long, DIN 46228/1, silver, 7922V

Order No.: 18H7363
EAN: 4012078481212
MPN:
7922V
7922V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7259 €

Wire end ferrule, 7922V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 22 mm, cross-section: 35 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 22 mm
Cable cross-section 35 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes