7932V | Klauke

Uninsulated wire end ferrule, 35 mm², 32 mm long, DIN 46228/1, silver, 7932V

Order No.: 18H7366
EAN: 4012078481243
MPN:
7932V
7932V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.90 € *
Price list
Quantity
Price per unit*
50 pcs.
1.1781 €
100 pcs.
1.0710 €
500 pcs.
0.9401 €
1000 pcs.
0.8330 €
5000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 7932V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 32 mm, cross-section: 35 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 32 mm
Cable cross-section 35 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes