8018V | Klauke
Uninsulated wire end ferrule, 50 mm², 18 mm long, DIN 46228/1, silver, 8018V
Order No.: 18H7367
EAN: 4012078481250
MPN:
8018V
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
50 pcs.
1.5232 €
100 pcs.
1.3685 €
500 pcs.
1.2376 €
1000 pcs.
1.0948 €
5000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8018V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 18 mm, cross-section: 50 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 18 mm | |
Cable cross-section | 50 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |