8022V | Klauke
Uninsulated wire end ferrule, 50 mm², 22 mm long, DIN 46228/1, silver, 8022V
Order No.: 18H7368
EAN: 4012078481267
MPN:
8022V
Unit Price (€ / pc.)
1.3209 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8022V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 22 mm, cross-section: 50 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 22 mm | |
Cable cross-section | 50 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |