8032V | Klauke

Uninsulated wire end ferrule, 50 mm², 32 mm long, DIN 46228/1, silver, 8032V

Order No.: 18H7371
EAN: 4012078481304
MPN:
8032V
8032V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8032V, Klauke

Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 32 mm, cross-section: 50 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 32 mm
Cable cross-section 50 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes