8132V | Klauke

Uninsulated wire end ferrule, 70 mm², 32 mm long, DIN 46228/1, silver, 8132V

Order No.: 18H7375
EAN: 4012078481342
MPN:
8132V
8132V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
25 pcs.
2.5228 €
100 pcs.
2.2967 €
500 pcs.
2.0230 €
1000 pcs.
1.7731 €
5000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8132V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 32 mm, cross-section: 70 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 32 mm
Cable cross-section 70 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes