8225V | Klauke
Uninsulated wire end ferrule, 95 mm², 25 mm long, DIN 46228/1, silver, 8225V
Order No.: 18H7376
EAN: 4012078481359
MPN:
8225V
Unit Price (€ / pc.)
1.8445 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8225V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 25 mm, cross-section: 95 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 25 mm | |
Cable cross-section | 95 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |