8338V | Klauke
Uninsulated wire end ferrule, 120 mm², 38 mm long, DIN 46228/1, silver, 8338V
Order No.: 18H7383
EAN: 4012078481427
MPN:
8338V
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8338V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 38 mm, cross-section: 120 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 38 mm | |
Cable cross-section | 120 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |