8340V | Klauke

Uninsulated wire end ferrule, 120 mm², 40 mm long, DIN 46228/1, silver, 8340V

Order No.: 18H7384
EAN: 4012078481434
MPN:
8340V
8340V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8340V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 40 mm, cross-section: 120 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 40 mm
Cable cross-section 120 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes