8432V | Klauke

Uninsulated wire end ferrule, 150 mm², 32 mm long, DIN 46228/1, silver, 8432V

Order No.: 18H7385
EAN: 4012078481441
MPN:
8432V
Klauke
8432V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1424 €
50 pcs.
1.0234 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8432V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 32 mm, cross-section: 150 mm².

Technical specifications
Farbe silber
Isolationsmaterial Polypropylen
Isoliert No
Kontaktmaterial Kupfer
Länge 32 mm
Leiterquerschnitt 150 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes