8434V | Klauke

Uninsulated wire end ferrule, 150 mm², 34 mm long, DIN 46228/1, silver, 8434V

Order No.: 18H7386
EAN: 4012078481458
MPN:
8434V
8434V Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8434V, Klauke

Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 34 mm, cross-section: 150 mm².

Technical specifications
Colour silber
Material Insulation Polypropylen
Isolated No
Contact material Kupfer
Length 34 mm
Cable cross-section 150 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes