8440V | Klauke
Uninsulated wire end ferrule, 150 mm², 40 mm long, DIN 46228/1, silver, 8440V
Order No.: 18H7388
EAN: 4012078481472
MPN:
8440V
Unit Price (€ / pc.)
3.3201 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8440V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 40 mm, cross-section: 150 mm².
Technical specifications
Colour | silber | |
Material Insulation | Polypropylen | |
Isolated | No | |
Contact material | Kupfer | |
Length | 40 mm | |
Cable cross-section | 150 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |