8718 | Klauke
Insulated twin wire end ferrule, 1.0 mm², 15 mm/8 mm long, red, 8718
Order No.: 18H7509
EAN: 4012078023993
MPN:
8718
Unit Price (€ / pc.)
0.1273 € *
Available: 476 pcs.
Leadtime: 2 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1273 €
100 pcs.
0.1107 €
500 pcs.
0.0964 €
1000 pcs.
0.0821 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 8718, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 15 mm | |
Cable cross-section | 1,0 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |