8728 | Klauke

Insulated twin wire end ferrule, 1.5 mm², 16 mm/8 mm long, black, 8728

Order No.: 18H7511
EAN: 4012078024013
MPN:
8728
8728 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 1,159 pcs.
Leadtime: 4 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1273 €
100 pcs.
0.1107 €
500 pcs.
0.0964 €
1000 pcs.
0.0821 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 8728, KLAUKE

Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Colour schwarz
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 16 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes