87412 | Klauke
Insulated twin wire end ferrule, 4.0 mm², 23 mm/12 mm long, gray, 87412
Order No.: 18H7515
EAN: 4012078047289
MPN:
87412
Unit Price (€ / pc.)
0.3689 € *
Available: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2868 €
1000 pcs.
0.2356 €
5000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 87412, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | grau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 23 mm | |
Cable cross-section | 4,0 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |