87714 | Klauke
Insulated twin wire end ferrule, 16 mm², 30 mm/14 mm long, blue, 87714
Order No.: 18H7518
EAN: 4012078024082
MPN:
87714
Unit Price (€ / pc.)
0.5236 € *
Available: 80 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 87714, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 105 °C | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Length | 30 mm | |
Cable cross-section | 16 mm² | |
Contact material | copper | |
Pin lenght | 14 mm | |
Colour | blue |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |