BAG9708 | Klauke
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, BAG9708
Order No.: 18H7530
EAN: 4012078047319
MPN:
BAG9708
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Wire end ferrule, BAG9708, KLAUKE
Insulated wire-end, large coil, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Easy-Entry insulation for splice-free cable insertion. Colour-coding and tube dimension to DIN 46228, part 4.
Features
- Automatic processing due to coil shape
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 0,75 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |