BAK9708 | Klauke
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228-4, gray, BAK9708
Order No.: 18H7525
EAN: 4012078037396
MPN:
BAK9708
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: On Request
Wire end ferrule, BAK9708, KLAUKE
Insulated wire-end, small coil, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Easy-Entry insulation for splice-free cable insertion. Colour-coding and tube dimension to DIN 46228, part 4.
Features
- Automatic processing due to coil shape
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 1,100 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |