BAK9728 | Klauke

Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, black, BAK9728

Order No.: 18H7527
EAN: 4012078037419
MPN:
BAK9728
BAK9728 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
29.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.0369 €

Wire end ferrule, BAK9728, KLAUKE

Insulated wire-end, small coil, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Easy-Entry insulation for splice-free cable insertion. Colour-coding and tube dimension to DIN 46228, part 4.

Features

  • Automatic processing due to coil shape
  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 1,5 mm²
Isolated Yes
Colour schwarz
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Rolle mit 800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes