ST9738 | Klauke
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228/4, blue, ST9738
Order No.: 18H7523
EAN: 4012078037631
MPN:
ST9738
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Wire end ferrule, ST9738, KLAUKE
Insulated wire-end, strip form, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
,Features
- Crimped wire end ferrules for easy mounting on cable clamps
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 14 mm | |
Cable cross-section | 2,5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |