182/30 | Kleinhuis
Threaded tube, M10x1, 30 mm, for bulb socket, 182/30
Order No.: 06N983
EAN: 4099891483906
MPN:
182/30
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: On Request **
Threaded lamp bushings M 10 x 1, type 182.
Made of brass, can be screwed into sockets.
Type: 182/30, 30 mm length
Technical specifications
Version | M10x1, 30 mm | |
Suitable for | Lampenfassungen | |
Material | Messing | |
Product type | Gewinderöhrchen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |