BDK1035.1 | Kleinhuis
Floor duct, (L x W x H) 2000 x 35 x 12 mm, PVC, gray, BDK1035.1
Order No.: 05N2000
EAN: 4011126061437
MPN:
BDK1035.1
Unit Price (€ / pc.)
30.4164 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
30.42 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4164 €
10 pcs.
28.5124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Floor channel, BDK1035.1, Kleinhuis
Floor channel, with cover and barrier wall. Can be combined with electrical installation trunking.
Technical specifications
Length | 2000 mm | |
Width | 35 mm | |
Height | 12 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |