BDK1875.1 | Kleinhuis
Floor duct, (L x W x H) 2000 x 74 x 18 mm, PVC, gray, BDK1875.1
Order No.: 05N2002
EAN: 4011126060522
MPN:
BDK1875.1
Unit Price (€ / pc.)
39.9483 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
10 pcs.
37.4493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Floor channel, BDK1875.1, Kleinhuis
Floor channel, with cover and two barrier walls. Can be combined with electrical installation trunking.
Technical specifications
Length | 2000 mm | |
Width | 74 mm | |
Height | 18 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |