HKL1022.6 | Kleinhuis
Electrical installation duct, (L x W x H) 2000 x 21.5 x 9.5 mm, PVC, white, HKL1022.6
Order No.: 05N2004
EAN: 4011126211153
MPN:
HKL1022.6
Unit Price (€ / pc.)
5.1051 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable protection duct, HKL1022.6, Kleinhuis
Cable protection duct with perforated bottom, including cover without barrier wall and single-row fixing holes in the base.
Technical specifications
Length | 2000 mm | |
Width | 21.5 mm | |
Height | 9.5 mm | |
Material | PVC | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |