HKL2540.6 | Kleinhuis

Electrical installation duct, (L x W x H) 2000 x 40 x 24 mm, PVC, white, HKL2540.6

Order No.: 05N2010
EAN: 4011126351422
MPN:
HKL2540.6
HKL2540.6 Kleinhuis Cable Channels Image 1
HKL2540.6 Kleinhuis Cable Channels Image 2
HKL2540.6 Kleinhuis Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
20.9321 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
10 pcs.
19.6350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable protection duct, HKL2540.6, Kleinhuis

Cable protection duct with perforated bottom, including cover without barrier wall and single-row fixing holes in the base.

Technical specifications
Width 40 mm
Colour weiß
Height 24 mm
Length 2000 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes